
The M55342E06B15B0RTS is a 15K thin film surface mount chip resistor from Vishay. It has a maximum operating temperature of 150 degrees Celsius and a maximum voltage rating of 50 volts. The resistor is available in a 0705 case size and has a resistance tolerance of 0.1%. It is not a current sensing resistor and is not fail safe fusible or anti-surge.
Sign in to ask questions about the Vishay M55342E06B15B0RTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay M55342E06B15B0RTS technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0705 |
| Package Type | SMD |
| Package/Case | 0705 |
| Product Length (mm) | 2.03 |
| Product Depth (mm) | 1.27 |
| Product Height (mm) | 0.84 |
| Number of Terminals | 2 |
| Resistance Value | 15KOhm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Thin Film |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M55342E06B15B0RTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.