
This surface mount chip resistor features a 34.8K ohm resistance value with a tolerance of 0.1%. It has a maximum operating temperature of 150 degrees Celsius and a maximum voltage rating of 50 volts. The resistor is packaged in a 0705 case size and is suitable for surface mount applications.
Sign in to ask questions about the Vishay M55342E06B34B8RTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay M55342E06B34B8RTS technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0705 |
| Package Type | SMD |
| Package/Case | 0705 |
| Product Length (mm) | 2.03 |
| Product Depth (mm) | 1.27 |
| Product Height (mm) | 0.84 |
| Number of Terminals | 2 |
| Resistance Value | 34.8KOhm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Thin Film |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M55342E06B34B8RTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.