
This 060 1% thin film SMD resistor has a maximum operating temperature of 150 degrees Celsius and a maximum voltage rating of 50V. It has a resistance value of 60.4 ohms with a tolerance of 1%. The resistor is mounted on the surface and has a rectangular package shape with a size of 0705. It is not anti-sulfurated and does not have current sensing or fail safe fusible resistor capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M55342E06B60D4RWS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0705 |
| Package Type | SMD |
| Package/Case | 0705 |
| Product Length (mm) | 2.03 |
| Product Depth (mm) | 1.27 |
| Product Height (mm) | 0.84 |
| Number of Terminals | 2 |
| Resistance Value | 60.4Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thin Film |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M55342E06B60D4RWS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.