The M55342E07B909DRWS is a 100V rated, 909 Ohm thin film chip resistor from Vishay. It is a surface mount device with a 1206 case size and rectangular package shape. The resistor has a maximum operating temperature of 150 degrees Celsius and a tolerance of 1%. It is not a current sensing or fail safe fusible resistor, nor is it anti-surge or anti-sulfurated.
Vishay M55342E07B909DRWS technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1206 |
| Package Type | SMD |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.84 |
| Number of Terminals | 2 |
| Resistance Value | 909Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thin Film |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 100V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M55342E07B909DRWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.