
This 2512 SMD chip resistor has a resistance value of 127K with a tolerance of 0.1%. It features a thin film technology and is designed for surface mount applications. The resistor has a maximum operating temperature of 150°C and a maximum voltage rating of 200V. It is available in a rectangular package shape with a size of 2512.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M55342E09B127BRBSV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2512 |
| Package Type | SMD |
| Package/Case | 2512 |
| Product Length (mm) | 6.58 |
| Product Depth (mm) | 3.15 |
| Product Height (mm) | 0.84 |
| Number of Terminals | 2 |
| Resistance Value | 127KOhm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Thin Film |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M55342E09B127BRBSV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.