RESISTOR, THIN FILM, 0.5 W, 0.1 %, 25 ppm, 511 ohm, SURFACE MOUNT, 1010, CHIP, GREEN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2.667 |
| Tolerance | 0.1 |
| Package Width | 2.54 |
| Package Height | 0.254 |
| Resistance | 511 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | True |