RESISTOR, THIN FILM, 0.1 W, 1 %, 25 ppm, 1000 ohm, SURFACE MOUNT, 0603, CHIP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.626 |
| Tolerance | 1 |
| Package Width | 0.813 |
| Package Height | 0.254 |
| Resistance | 1000 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |