Fixed Resistor, Thin Film, 0.1W, 2000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6256 |
| Tolerance | 1 |
| Package Width | 0.8128 |
| Package Height | 0.8382 |
| Resistance | 2000 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |