The M55342E12B66B5MT5 is a 66.5K thin film surface mount resistor from Vishay, featuring a 0603 package and a maximum operating temperature of 150°C. It has a resistance value of 66.5K with a tolerance of ±0.1% and is suitable for use in applications up to 50V. The resistor is available in a rectangular package with dimensions 1.63mm in length, 0.81mm in depth, and 0.84mm in height.
Vishay M55342E12B66B5MT5 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.63 |
| Product Depth (mm) | 0.81 |
| Product Height (mm) | 0.84 |
| Number of Terminals | 2 |
| Resistance Value | 66.5KOhm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Thin Film |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M55342E12B66B5MT5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.