RESISTOR, THIN FILM, 0.15 W, 1 %, 50 ppm, 118 ohm, SURFACE MOUNT, 0705, CHIP
Vishay M55342H06B118DR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2.032 |
| Tolerance | 1 |
| Package Width | 1.27 |
| Package Height | 0.61 |
| Resistance | 118 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.