RES,SMT,THIN FILM,150 OHMS,30WV,1% +/-TOL,-50,50PPM TC,0402 CASE
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.016 |
| Tolerance | 1 |
| Package Width | 0.559 |
| Package Height | 0.254 |
| Resistance | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |