RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 287 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE
Checking distributor stock and pricing after the page loads.
Vishay M55342K02B287DRS3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 1.4 |
| Tolerance | 1 |
| Package Width | 1.27 |
| Package Height | 0.51 |
| Resistance | 287 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.