
Surface mount chip resistor featuring metal glaze/thick film construction. Offers 100 ohm resistance with 1% tolerance and a 100 ppm temperature coefficient. Rated for 0.15W power dissipation and operates across a -55°C to +150°C temperature range. Designed for military applications per MIL-PRF-55342, with a 0705 package size and tin/lead contact plating.
Vishay M55342K06B100DRS3 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0705 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 1.27mm |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.025inch |
| Lead Free | Contains Lead |
| Length | 0.08inch |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM0705 |
| Tolerance | 1% |
| Width | 0.05inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay M55342K06B100DRS3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
