RESISTOR, THIN FILM, 0.15 W, 2 %, 100 ppm, 3300 ohm, SURFACE MOUNT, 0705, CHIP
Vishay M55342K06B3H30R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2.032 |
| Tolerance | 2 |
| Package Width | 1.27 |
| Package Height | 0.61 |
| Resistance | 3300 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay M55342K06B3H30R to view detailed technical specifications.
No datasheet is available for this part.