RESISTOR, METAL GLAZE/THICK FILM, 0.15W, 1%, 100ppm, 46400ohm, SURFACE MOUNT, 0705, CHIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M55342K06B46E4R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Manufacturer Series | RM |
| Resistance | 46400 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay M55342K06B46E4R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.