RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 806000 ohm, SURFACE MOUNT, 0705, CHIP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Resistance | 806000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.30 |
| REACH | unknown |
| Military Spec | True |