RESISTOR, THIN FILM, 0.8 W, 0.1 %, 100 ppm, 176 ohm, SURFACE MOUNT, 2010, CHIP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5.309 |
| Tolerance | 0.1 |
| Package Width | 2.489 |
| Package Height | 0.254 |
| Resistance | 176 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.30 |
| REACH | unknown |
| Military Spec | False |