RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 100ppm, 100ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M55342K11B100DRWB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 0.99 |
| Tolerance | 1 |
| Package Width | 0.51 |
| Package Height | 0.33 |
| Resistance | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay M55342K11B100DRWB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.