
10k Ohm, 1% tolerance chip resistor, 1/20W (50mW) power dissipation, housed in a 0402 (1005 metric) SMD case. Features tin/lead contact plating, 2 terminations, and operates across a -55°C to 150°C temperature range. Designed for military applications, conforming to MIL-PRF-55342 standards, with a 0.01% failure rate. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M55342K11B10E0RS3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin, Lead |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM0402 |
| Tolerance | 1% |
| Width | 0.02inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay M55342K11B10E0RS3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
