Vishay M55342K11B1E00RS3 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 0.51mm |
| Failure Rate | 0.01% |
| Features | Military |
| Length | 0.99mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 50mW |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM0402 |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay M55342K11B1E00RS3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.