The M55342K11B1L00SWB is a 1M ohm thick film chip resistor with a 5% tolerance, packaged in a 0402 surface mount case. It has a maximum operating temperature of 150 degrees Celsius and is not suitable for current sensing or anti-surge applications. The resistor is made with epoxy and has a rectangular package shape.
Vishay M55342K11B1L00SWB technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 0.99 |
| Product Depth (mm) | 0.51 |
| Product Height (mm) | 0.33 |
| Number of Terminals | 2 |
| Resistance Value | 1MOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Case Style | Epoxy |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 30V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M55342K11B1L00SWB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.