
The M55342K11B23B7RTS is a 2K ohm thin film chip resistor with a 0.1% tolerance. It has a rectangular package shape and measures 1.02mm in length, 0.56mm in depth, and 0.84mm in height. The resistor is designed for surface mount applications and has a maximum operating temperature of 150 degrees Celsius. It is not a current sensing or fail safe fusible resistor, and does not have anti-surge or anti-sulfurated properties. The resistor has a maximum voltage rating of 30 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M55342K11B23B7RTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1.02 |
| Product Depth (mm) | 0.56 |
| Product Height (mm) | 0.84 |
| Number of Terminals | 2 |
| Resistance Value | 23.7KOhm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Thin Film |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 30V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M55342K11B23B7RTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.