
10k Ohm, 1% tolerance chip resistor in a 0603 (1608 metric) surface-mount case. This rectangular component features tin-lead contact plating and a maximum power dissipation of 100mW. Designed for military applications, it operates across a wide temperature range of -55°C to 150°C with a 0.01% failure rate. Packaged on tape and reel, this resistor is compliant with MIL-PRF-55342 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M55342K12B10E0RS3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 0.81mm |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.023inch |
| Lead Free | Contains Lead |
| Length | 0.063inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | MIL-PRF-55342 |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM0603 |
| Tolerance | 1% |
| Width | 0.032inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay M55342K12B10E0RS3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
