RESISTOR, THIN FILM, 0.1 W, 1 %, 100 ppm, 511 ohm, SURFACE MOUNT, 0603, CHIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M55342K12B511DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.626 |
| Tolerance | 1 |
| Package Width | 0.813 |
| Package Height | 0.546 |
| Resistance | 511 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay M55342K12B511DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.