
The M55342M12B3G90SWB is a 2% thick film SMD resistor with a resistance value of 3.9k Ohms. It has a maximum operating temperature of 150 degrees Celsius and is designed for surface mount applications. The resistor is available in a 0603 package size and has a rectangular shape. It is not a current sensing or fail safe fusible resistor, and does not have anti-surge capabilities. The resistor is anti-sulfurated and has a maximum voltage rating of 50 volts.
Vishay M55342M12B3G90SWB technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.81 |
| Product Height (mm) | 0.46 |
| Number of Terminals | 2 |
| Resistance Value | 3.9Ohm |
| Tolerance | 2% |
| Negative Resistance Tolerance | -2% |
| Positive Resistance Tolerance | 2% |
| Technology | Thick Film |
| Case Style | Epoxy |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M55342M12B3G90SWB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.