
This 4.99k ohm thick film resistor has a 1% tolerance and is rated for 50V. It is a surface mount device with a 0603 case size and rectangular shape. The resistor is made with epoxy and has a maximum operating temperature of 150 degrees Celsius. It does not have current sensing or fail safe fusible resistor capabilities, nor is it anti-surge rated. The resistor is anti-sulfurated.
Vishay M55342M12B4D99PS2 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.81 |
| Product Height (mm) | 0.46 |
| Number of Terminals | 2 |
| Resistance Value | 4.99Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Case Style | Epoxy |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M55342M12B4D99PS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.