Trimmer, Cermet, 0.5W, 20000ohm, 10% +/-Tol, -100,100ppm/Cel, 3737
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 9.52 |
| Tolerance | 10 |
| Package Width | 9.52 |
| Package Height | 4.83 |
| Resistance | 20000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.50 |
| REACH | unknown |
| Military Spec | False |