
Cermet trimmer potentiometer with 2kR resistance and 10% tolerance. Features 500mW power dissipation, 21 turns, and linear taper. Designed for PCB through-hole mounting with pin terminations. Operates across a temperature range of -55°C to 155°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M64W202KB40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 5mm |
| Height | 0.386inch |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | PCB, Through Hole |
| Number of Turns | 21 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 64 |
| Size Code | 0402 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 1.2g |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay M64W202KB40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
