The M64W204KB40 is a logarithmic taper cermet variable resistor from Vishay, featuring a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 500mW and is mounted on a PCB or through a hole. The resistor has a resistance of 200kR with a tolerance of 10% and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M64W204KB40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay M64W204KB40 technical specifications.
| Height | 0.386inch |
| Length | 0.382inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | PCB, Through Hole |
| Number of Turns | 21 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 200kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 64 |
| Taper | Logarithmic |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 10% |
| Weight | 1.2g |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay M64W204KB40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.