Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M64W501KB40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay M64W501KB40 technical specifications.
| Height | 0.386inch |
| Lead Free | Lead Free |
| Length | 0.382inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | PCB, Through Hole |
| Number of Turns | 21 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 500R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 64 |
| Taper | Linear |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 10% |
| Weight | 1.2g |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay M64W501KB40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
