
1kR Cermet trimmer potentiometer with 10% resistance tolerance. Features a 500mW power dissipation rating and operates across a temperature range of -55°C to 155°C. Designed for PCB mounting via through-hole termination with PC pins, this general-purpose variable resistor offers 21 turns and a linear taper. Dimensions include a 9.8mm length, 5mm depth, and 5mm width, with a height of 0.386 inches. RoHS compliant and lead-free.
Vishay M64X102KB40 technical specifications.
| Depth | 5mm |
| Height | 0.386inch |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Number of Turns | 21 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 64 |
| Taper | Linear |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 10% |
| Weight | 1.2g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay M64X102KB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
