
10k Ohm linear taper cermet trimmer resistor with 10% tolerance, rated for 0.5W power dissipation. Features PC pin termination for PCB through-hole mounting, operating across a temperature range of -55°C to 155°C. This general-purpose variable resistor has 21 turns and a cermet element, measuring 9.8mm in length, 5mm in width, and 5mm in depth. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M64X103KB40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 5mm |
| Height | 0.386inch |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Number of Turns | 21 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 64 |
| Taper | Linear |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 10% |
| Weight | 1.2g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay M64X103KB40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
