
Cermet trimmer resistor, 10kΩ resistance with 10% tolerance, rated for 0.5W power dissipation and 300V AC. Features 21 turns, linear taper, and PCB through-hole mounting with pin terminations. Operates across a wide temperature range of -55°C to 155°C. Square package dimensions are 9.8mm length, 5mm width, and 0.386 inches height. RoHS compliant.
Vishay M64Y103KB40 technical specifications.
| Depth | 5mm |
| Height | 0.386inch |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Number of Turns | 21 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 64 |
| Size Code | 0402 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| Weight | 0.028925oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay M64Y103KB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
