
The M64Y104KB40 is a cermet variable resistor from Vishay with a voltage rating of 300V AC and a resistance of 100kR. It has a linear taper and a tolerance of 10%. The resistor is available in bulk packaging with 200 pieces per package. It is designed for PCB mounting through a PC pin termination and is suitable for operating temperatures between -55°C and 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M64Y104KB40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay M64Y104KB40 technical specifications.
| Height | 0.386inch |
| Length | 0.382inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | PCB, Through Hole |
| Number of Turns | 21 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 64 |
| Taper | Linear |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| Weight | 0.5g |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay M64Y104KB40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
