Vishay M64Y500KB40 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Package Length | 9.7 |
| Tolerance | 10 |
| Package Width | 5 |
| Package Height | 9.8 |
| Resistance | 50 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay M64Y500KB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.