
The M64Y502KB40 is a variable resistor from Vishay with a maximum power dissipation of 500mW and a resistance of 5kR. It has a linear taper and is made from CERMET technology. The resistor is available in bulk packaging and is RoHS compliant. It has a height of 0.386inch, a length of 0.382inch, and a width of 0.197inch. The operating temperature range is from -55°C to 155°C.
Vishay M64Y502KB40 technical specifications.
| Height | 0.386inch |
| Length | 0.382inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | PCB, Through Hole |
| Number of Turns | 21 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 64 |
| Taper | Linear |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 10% |
| Weight | 0.5g |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay M64Y502KB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
