RESISTOR, TRIMMER, CERMET, 21 TURN(S), 0.5 W, 50000 ohm, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Vishay M64Y503KB40 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Package Length | 9.7 |
| Tolerance | 10 |
| Package Width | 5 |
| Package Height | 9.8 |
| Resistance | 50000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.