
This 14-pin DIP resistor network from Vishay features a 1K ohm resistance value with a tolerance of 1% and a thick film technology. It is designed for isolated applications and has a maximum operating temperature range of -55 to 125°C. The network is mounted through a hole and has a seated plane height of 3.81mm. It is rated for a maximum voltage of 100V and is available in a molded rectangular package.
Sign in to ask questions about the Vishay M8340101K1001FADSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay M8340101K1001FADSL technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | DIP |
| Package/Case | DIP |
| Number of Terminals | 14 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 19.05 |
| Product Depth (mm) | 7.87 |
| Product Height (mm) | 3.05 |
| Seated Plane Height (mm) | 3.81 |
| Resistance Value | 1KOhm |
| Tolerance | 1% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 100V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210060 |
| Schedule B | 8533210075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340101K1001FADSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.