
This 14-channel thick film resistor network features a resistance value of 1K ohm with a tolerance of 2%. It is designed for operation over a temperature range of -55 to 125°C. The network is packaged in a DIP-14 format with a seated plane height of 3.81mm. It is suitable for use in circuit designs requiring a BUS circuit designator.
Sign in to ask questions about the Vishay M8340101K1001GBDSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay M8340101K1001GBDSL technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | DIP |
| Package/Case | DIP |
| Number of Terminals | 14 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 19.05 |
| Product Depth (mm) | 7.87 |
| Product Height (mm) | 3.05 |
| Seated Plane Height (mm) | 3.81 |
| Resistance Value | 1KOhm |
| Tolerance | 2% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 100V |
| Circuit Designator | BUS |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210060 |
| Schedule B | 8533210075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340101K1001GBDSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.