
The Vishay M8340101K1002FADSL is a 14-pin DIP thick film isolated resistor network with a resistance value of 10K and a tolerance of 1%. It is designed for through hole mounting and has a rectangular package shape. The resistor network operates over a temperature range of -55°C to 125°C and has a maximum voltage rating of 100V. It is a molded case style resistor network.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M8340101K1002FADSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | DIP |
| Package/Case | DIP |
| Number of Terminals | 14 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 19.05 |
| Product Depth (mm) | 7.87 |
| Product Height (mm) | 3.05 |
| Seated Plane Height (mm) | 3.81 |
| Resistance Value | 10KOhm |
| Tolerance | 1% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 100V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210060 |
| Schedule B | 8533210075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340101K1002FADSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.