This 14-channel isolated resistor network features a 10K ohm resistance value with a 2% tolerance, implemented using thick film technology. The device is packaged in a DIP-14 format, suitable for through-hole mounting. It operates over a temperature range of -55°C to 125°C and is rated for a maximum voltage of 100V. The resistor network is designed for isolated and bused applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M8340101K1002GADSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | DIP |
| Package/Case | DIP |
| Number of Terminals | 14 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 19.05 |
| Product Depth (mm) | 7.87 |
| Product Height (mm) | 3.05 |
| Seated Plane Height (mm) | 3.81 |
| Resistance Value | 10KOhm |
| Tolerance | 2% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 100V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210060 |
| Schedule B | 8533210075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340101K1002GADSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.