
This Vishay resistor network features 14 terminals and a resistance value of 10K ohms with a tolerance of 5%. Constructed using thick film technology, it operates over a temperature range of -55°C to 125°C and is rated for a maximum voltage of 100V. The network is available in a DIP package with a seated plane height of 3.81mm and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M8340101K1002JBDSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | DIP |
| Package/Case | DIP |
| Number of Terminals | 14 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 19.05 |
| Product Depth (mm) | 7.87 |
| Product Height (mm) | 3.05 |
| Seated Plane Height (mm) | 3.81 |
| Resistance Value | 10KOhm |
| Tolerance | 5% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 100V |
| Circuit Designator | BUS |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210060 |
| Schedule B | 8533210075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340101K1002JBDSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.