
This 14-pin DIP resistor network features a 100K ohm resistance value with a 2% tolerance. Constructed using thick film technology, it is suitable for a variety of circuit applications. The network is designed to operate within a temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 100V. The device is mounted through a hole and has a rectangular package shape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M8340101K1003GBDSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | DIP |
| Package/Case | DIP |
| Number of Terminals | 14 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 19.05 |
| Product Depth (mm) | 7.87 |
| Product Height (mm) | 3.05 |
| Seated Plane Height (mm) | 3.81 |
| Resistance Value | 100KOhm |
| Tolerance | 2% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 100V |
| Circuit Designator | BUS |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210060 |
| Schedule B | 8533210075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340101K1003GBDSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.