
This Vishay M8340101K2370FADSL is a 14-terminal DIP isolated resistor network with a resistance value of 237 ohms and a tolerance of 1%. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 100V. The network is mounted through a hole and features a molded case with a rectangular shape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M8340101K2370FADSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | DIP |
| Package/Case | DIP |
| Number of Terminals | 14 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 19.05 |
| Product Depth (mm) | 7.87 |
| Product Height (mm) | 3.05 |
| Seated Plane Height (mm) | 3.81 |
| Resistance Value | 237Ohm |
| Tolerance | 1% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 100V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210060 |
| Schedule B | 8533210075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340101K2370FADSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.