This 14-pin DIP resistor network from Vishay features a thick film technology with a resistance value of 5.1K and a tolerance of 5%. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 100V. The network is mounted through a hole and has a rectangular package shape with a seated plane height of 3.81mm. It is designed for use in circuit applications and is suitable for use in a variety of industries.
Sign in to ask questions about the Vishay M8340101K5101JBDSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay M8340101K5101JBDSL technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | DIP |
| Package/Case | DIP |
| Number of Terminals | 14 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 19.05 |
| Product Depth (mm) | 7.87 |
| Product Height (mm) | 3.05 |
| Seated Plane Height (mm) | 3.81 |
| Resistance Value | 5.1KOhm |
| Tolerance | 5% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 100V |
| Circuit Designator | BUS |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210060 |
| Schedule B | 8533210075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340101K5101JBDSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.