
This 14-pin DIP resistor network from Vishay features a resistance value of 51.1 ohms with a tolerance of 1%. It is designed for use in circuit applications and has a maximum voltage rating of 100V. The network is constructed using thick film technology and is suitable for operation over a temperature range of -55C to 125C. It has a seated plane height of 3.81mm and is available in a molded DIP package.
Vishay M8340101K51R1FBDSL technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | DIP |
| Package/Case | DIP |
| Number of Terminals | 14 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 19.05 |
| Product Depth (mm) | 7.87 |
| Product Height (mm) | 3.05 |
| Seated Plane Height (mm) | 3.81 |
| Resistance Value | 51.1Ohm |
| Tolerance | 1% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 100V |
| Circuit Designator | BUS |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210060 |
| Schedule B | 8533210075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340101K51R1FBDSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.