
This 14-channel resistor network features a 2.54mm pitch and is mounted through a hole. It has a resistance value of 330/390 ohms with a tolerance of 1% and is constructed using thick film technology. The network operates over a temperature range of -55 to 125 degrees Celsius and is rated for a maximum voltage of 100 volts. The package is a molded DIP with a rectangular shape and measures 19.05mm in length, 7.87mm in depth, and 3.05mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M8340101KA009FJD04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | DIP |
| Package/Case | DIP |
| Number of Terminals | 14 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 19.05 |
| Product Depth (mm) | 7.87 |
| Product Height (mm) | 3.05 |
| Seated Plane Height (mm) | 3.81 |
| Resistance Value | 330/390Ohm |
| Tolerance | 1% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 100V |
| Circuit Designator | TERM |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210060 |
| Schedule B | 8533210075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340101KA009FJD04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.