
This Vishay resistor network features a 100K ohm resistance value with a 2% tolerance, implemented using thick film technology. The network is isolated and designed for through-hole mounting. It has a rectangular package shape with a molded case style and measures 19.05mm in length, 7.87mm in depth, and 3.05mm in height. The resistor network operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 100V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M8340101M1003GADSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | DIP |
| Package/Case | DIP |
| Number of Terminals | 14 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 19.05 |
| Product Depth (mm) | 7.87 |
| Product Height (mm) | 3.05 |
| Seated Plane Height (mm) | 3.81 |
| Resistance Value | 100KOhm |
| Tolerance | 2% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 100V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210060 |
| Schedule B | 8533210075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340101M1003GADSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.