
This 1K ohm thick film bused resistor network is designed for through hole mounting and features a 2% tolerance. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 100V. The network is packaged in a 16-pin DIP with a rectangular shape and a seated plane height of 3.81mm.
Sign in to ask questions about the Vishay M8340102K1001GBDSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay M8340102K1001GBDSL technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | DIP |
| Package/Case | DIP |
| Number of Terminals | 16 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 21.59 |
| Product Depth (mm) | 7.87 |
| Product Height (mm) | 3.05 |
| Seated Plane Height (mm) | 3.81 |
| Resistance Value | 1KOhm |
| Tolerance | 2% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 100V |
| Circuit Designator | BUS |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210060 |
| Schedule B | 8533210075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340102K1001GBDSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.