
This 16-channel resistor network features a 1K ohm resistance value with a 5% tolerance. Constructed using thick film technology, it is designed for use in isolated and bused applications. The network is mounted through a hole and has a rectangular package shape. It operates over a temperature range of -55°C to 125°C and is rated for a maximum voltage of 100V.
Sign in to ask questions about the Vishay M8340102K1001JADSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay M8340102K1001JADSL technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | DIP |
| Package/Case | DIP |
| Number of Terminals | 16 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 21.59 |
| Product Depth (mm) | 7.87 |
| Product Height (mm) | 3.05 |
| Seated Plane Height (mm) | 3.81 |
| Resistance Value | 1KOhm |
| Tolerance | 5% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 100V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210060 |
| Schedule B | 8533210075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340102K1001JADSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.